Reference Only
HW1B-Y2R
Switch Actuators .
Datasheet
HW1B-Y2R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Actuators | |
| Series | HW1B | |
| Type | Operator | |
| For Use With | 22 mm Pushbutton Switches | |
| Designed for | HW Series | |
| Color | Red | |
| IP Rating | IP65 | |
| Mounting Style | Panel Mount | |
| Product Type | Switch Actuators | |
| Product | Actuators | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 24,31 € | 24,31 € | |
| 21,91 € | 219,10 € | |
| 20,39 € | 509,75 € | |
| 19,15 € | 957,50 € | |
| 18,75 € | 1.875,00 € |
Need more?