Reference Only
HW1L-M1F10Q0-G
Pushbutton Switches - Industrial .
Datasheet
HW1L-M1F10Q0-G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | ||
| Actuator | Flush | |
| Illuminated | Illuminated | |
| Contact Form | DPST | |
| Voltage Rating AC | 110 VAC | |
| Voltage Rating DC | 24 VDC | |
| Current Rating | 10 A | |
| Termination Style | Screw | |
| IP Rating | IP20, IP65 | |
| Lamp Type | LED | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Style | Panel Mount | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 26,33 € | 26,33 € | |
| 24,55 € | 245,50 € | |
| 23,25 € | 581,25 € | |
| 21,96 € | 1.098,00 € | |
| 20,88 € | 2.088,00 € | |
| 19,94 € | 4.985,00 € | |
| 19,26 € | 9.630,00 € |
Need more?