Reference Only
HW1P-200
LED Panel Mount Indicators .
Datasheet
HW1P-200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | LED Panel Mount Indicators | |
| Product | Indicators | |
| Mounting Style | Panel | |
| Termination Style | Screw | |
| If - Forward Current | 10 A | |
| Series | HW1P | |
| IP Rating | IP65 | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,68 € | 11,68 € | |
| 9,06 € | 90,60 € | |
| 7,52 € | 752,00 € | |
| 6,86 € | 3.430,00 € | |
| 6,65 € | 6.650,00 € |
Need more?