Reference Only
HW1P-2F0-R
Panel Mount Indicators - Neon & Incandescent .
Datasheet
HW1P-2F0-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Panel Mount Indicators - Neon & Incandescent | |
| Body Shape | Round | |
| Illumination Color | Red | |
| Termination Style | Screw | |
| Mounting Style | Panel Mount | |
| Cap Color | Red | |
| Designed for | HW Series | |
| Features | 22mm IEC Style Global Pushbuttons | |
| IP Rating | IP65 | |
| If - Forward Current | 10 A | |
| Illuminated | Illuminated | |
| Material | Plastic | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Panel Mount Indicators - Neon & Incandescent | |
| Product | Indicators | |
| Series | HW1P | |
| Subcategory | Switch Accessories | |
| Type | Pilot Light |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,76 € | 15,76 € | |
| 13,25 € | 132,50 € | |
| 12,21 € | 1.221,00 € | |
| 11,89 € | 5.945,00 € |
Need more?