Reference Only
HW1R-2DP20B
Switch Contact Blocks / Switch Kits .
Datasheet
HW1R-2DP20B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Contact Blocks / Switch Kits | |
| Product | Contact Blocks | |
| Type | Contact Assembly | |
| For Use With | Pushbutton Switches | |
| Mounting Style | Panel Mount | |
| Termination Style | Screw | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Switch Contact Blocks / Switch Kits | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 28,63 € | 28,63 € | |
| 26,14 € | 261,40 € | |
| 25,16 € | 629,00 € | |
| 24,11 € | 1.205,50 € | |
| 23,43 € | 2.343,00 € | |
| 22,76 € | 5.690,00 € |
Need more?