Reference Only
HW1R-2DP20G
Switch Contact Blocks / Switch Kits .
Datasheet
HW1R-2DP20G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Contact Blocks / Switch Kits | |
| Product | Contact Blocks | |
| Type | Contact Assembly | |
| For Use With | Pushbutton Switches | |
| Mounting Style | Panel Mount | |
| Termination Style | Screw | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Switch Contact Blocks / Switch Kits | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 32,00 € | 32,00 € | |
| 27,92 € | 279,20 € | |
| 26,62 € | 665,50 € | |
| 24,89 € | 1.244,50 € | |
| 23,86 € | 2.386,00 € | |
| 22,43 € | 5.607,50 € |
Need more?