Reference Only
HW1S-31
Switch Actuators .
Datasheet
HW1S-31 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Actuators | |
| Series | HW1S | |
| Type | Lever | |
| For Use With | 22 mm 3-Position Selector Switches | |
| Designed for | HW1S Series | |
| Color | Black, White | |
| IP Rating | IP65 | |
| Illumination | Non-Illuminated | |
| Material | Plastic | |
| Mounting Style | Panel Mount | |
| Product Type | Switch Actuators | |
| Product | Limit Switch Actuators | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,96 € | 8,96 € | |
| 8,47 € | 84,70 € | |
| 7,99 € | 199,75 € | |
| 7,68 € | 384,00 € | |
| 7,45 € | 745,00 € | |
| 7,12 € | 1.780,00 € | |
| 6,93 € | 3.465,00 € | |
| 6,81 € | 6.810,00 € |
Need more?