Reference Only
HW1S-31L
Switch Actuators .
Datasheet
HW1S-31L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Actuators | |
| Series | HW1S | |
| Type | Lever | |
| For Use With | 22 mm 3-Position Selector Switches | |
| Designed for | HW1S Series | |
| Color | Black, White | |
| IP Rating | IP65 | |
| Illumination | Non-Illuminated | |
| Material | Plastic | |
| Mounting Style | Panel Mount | |
| Product Type | Switch Actuators | |
| Product | Limit Switch Actuators | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,06 € | 12,06 € | |
| 11,37 € | 113,70 € | |
| 10,68 € | 267,00 € | |
| 10,25 € | 512,50 € | |
| 9,96 € | 996,00 € | |
| 9,47 € | 2.367,50 € | |
| 9,22 € | 4.610,00 € | |
| 9,04 € | 9.040,00 € |
Need more?