Reference Only
HW1S-31T
Switch Actuators SELECTOR SW, 3 POS.
Datasheet
HW1S-31T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Actuators | |
| Series | HW1S | |
| Type | Knob | |
| For Use With | 22 mm 3-Position Selector Switches | |
| Designed for | HW1S Series | |
| Color | Black, White | |
| IP Rating | IP65 | |
| Illumination | Non-Illuminated | |
| Material | Plastic | |
| Mounting Style | Panel Mount | |
| Product Type | Switch Actuators | |
| Product | Selector Switch Actuators | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,08 € | 12,08 € | |
| 11,51 € | 115,10 € | |
| 8,73 € | 218,25 € | |
| 8,32 € | 416,00 € | |
| 8,08 € | 808,00 € | |
| 7,71 € | 1.927,50 € | |
| 7,56 € | 3.780,00 € | |
| 7,46 € | 7.460,00 € |
Need more?