Reference Only
HW1S-31TF11
Selector Switches .
Datasheet
HW1S-31TF11 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Selector Switches | |
| Contact Form | 1 NO + 1 NC | |
| Voltage Rating | 50 VAC, 110 VAC, 220 VAC, 440 VAC, 24 VDC | |
| Current Rating | 10 A | |
| Actuator | Knob | |
| Illuminated | Non-Illuminated | |
| Mounting Style | Panel Mount | |
| IP Rating | IP65 | |
| Control Type | Selector | |
| Termination Style | Screw | |
| Series | HW1S | |
| Life | 500000 Cycle | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Control Switches | |
| Subcategory | Switches | |
| Voltage Rating AC | 50 VAC, 110 VAC, 220 VAC, 440 VAC | |
| Voltage Rating DC | 24 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 27,08 € | 27,08 € | |
| 23,92 € | 239,20 € | |
| 23,33 € | 1.166,50 € | |
| 22,73 € | 2.273,00 € | |
| 22,15 € | 5.537,50 € |
Need more?