Reference Only
HW1Z-P1F2PQ4R
Buzzers & Audio Indicators - Industrial .
Datasheet
HW1Z-P1F2PQ4R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Buzzers & Audio Indicators - Industrial | |
| Product | Buzzers | |
| Type | Illuminated | |
| Sound Pressure Level | 90 dB | |
| Tone | Intermittent | |
| Frequency | 2.45 kHz | |
| Voltage Rating | 24 VDC | |
| Current Rating | 18 mA | |
| Termination Style | Push-In | |
| Mounting Style | Panel Mount | |
| IP Rating | IP40, IP65 | |
| Dimensions | 33.3 mm x 17.6 mm | |
| Series | HW | |
| Diameter | 22 mm | |
| Height | 17.6 mm | |
| Product Type | Audio Indicators & Alerts | |
| Subcategory | Audio Devices |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8531801500 |
| TARIC | 8531804090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 52,13 € | 52,13 € | |
| 34,48 € | 344,80 € | |
| 33,15 € | 3.315,00 € |
Need more?