Reference Only
HW4B-V4F10-R
Emergency Stop Switches / E-Stop Switches .
Datasheet
HW4B-V4F10-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Emergency Stop Switches / E-Stop Switches | |
| Panel Cutout | 22.3 mm | |
| Handle Width | 40 mm | |
| Product Type | Emergency Stop Switches | |
| Series | HW4B | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 37,91 € | 37,91 € | |
| 33,53 € | 335,30 € | |
| 31,97 € | 799,25 € | |
| 29,82 € | 1.491,00 € | |
| 28,66 € | 2.866,00 € | |
| 26,71 € | 6.677,50 € |
Need more?