Reference Only
HW4B-Y211-R
Emergency Stop Switches / E-Stop Switches .
Datasheet
HW4B-Y211-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Emergency Stop Switches / E-Stop Switches | |
| Panel Cutout | 22 mm | |
| Color | Black | |
| Product Type | Emergency Stop Switches | |
| Series | HW4B | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 35,86 € | 35,86 € | |
| 31,72 € | 317,20 € | |
| 30,24 € | 756,00 € | |
| 28,21 € | 1.410,50 € | |
| 27,11 € | 2.711,00 € | |
| 25,27 € | 6.317,50 € |
Need more?