Reference Only
HW4B-Y2F02-R
Emergency Stop Switches / E-Stop Switches .
Datasheet
HW4B-Y2F02-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Emergency Stop Switches / E-Stop Switches | |
| Panel Cutout | 22.3 mm | |
| Handle Width | 40 mm | |
| Product Type | Emergency Stop Switches | |
| Series | HW4B | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 40,54 € | 40,54 € | |
| 33,51 € | 335,10 € |
Need more?