Reference Only
HW4B-Y2F02-Y
Emergency Stop Switches / E-Stop Switches .
Datasheet
HW4B-Y2F02-Y DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Emergency Stop Switches / E-Stop Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPST | |
| Mounting Style | Panel Mount | |
| Termination Style | Screw | |
| Panel Cutout | 22.3 mm | |
| IP Rating | IP65 | |
| Actuator | Round | |
| Handle Width | 40 mm | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Emergency Stop Switches | |
| Product | Standard Switches | |
| Series | HW4B | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 42,28 € | 42,28 € | |
| 38,22 € | 382,20 € | |
| 36,44 € | 911,00 € | |
| 34,00 € | 1.700,00 € | |
| 32,66 € | 3.266,00 € | |
| 30,44 € | 7.610,00 € |
Need more?