Reference Only
HW4F-2
Switch Actuators .
Datasheet
HW4F-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Actuators | |
| Series | HW | |
| Type | Operator | |
| Designed for | HW Series | |
| IP Rating | IP65 | |
| Product Type | Switch Actuators | |
| Product | Actuators | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | 1,3,5-Triazine-2,4,6-triamine (108-78-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,48 € | 15,48 € | |
| 13,86 € | 138,60 € | |
| 13,56 € | 678,00 € | |
| 13,24 € | 1.324,00 € | |
| 12,86 € | 3.215,00 € | |
| 12,60 € | 6.300,00 € |
Need more?