Reference Only
HW4F-2F11H2D-G
Selector Switches .
Datasheet
HW4F-2F11H2D-G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Selector Switches | |
| Contact Form | DPST | |
| Current Rating | 10 A | |
| Actuator | Round | |
| Illuminated | Illuminated | |
| Mounting Style | Panel Mount | |
| IP Rating | IP65 | |
| Termination Style | Screw | |
| Lamp Type | LED | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches | |
| Voltage Rating AC | 110 VAC | |
| Voltage Rating DC | 24 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 62,43 € | 62,43 € | |
| 54,78 € | 547,80 € | |
| 51,11 € | 1.277,75 € | |
| 49,10 € | 2.455,00 € | |
| 46,40 € | 4.640,00 € |
Need more?