
HW4K-2CF10
Keylock Switches .
Datasheet
HW4K-2CF10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Keylock Switches | |
| Contact Form | 1 NO + 1 NC | |
| Current Rating | 10 A | |
| Number of Positions | 2 Position | |
| IP Rating | IP20 | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Keylock Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 36,69 € | 36,69 € | |
| 34,92 € | 349,20 € | |
| 33,77 € | 844,25 € | |
| 32,42 € | 1.621,00 € | |
| 31,93 € | 3.193,00 € | |
| 30,85 € | 7.712,50 € |
Need more?