Reference Only
HW4L-M1F01QD-A-120V
Pushbutton Switches - Industrial .
Datasheet
HW4L-M1F01QD-A-120V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | ||
| Actuator | Flush | |
| Illuminated | Illuminated | |
| Contact Form | SPST | |
| Switch Function | ON - (OFF) | |
| Voltage Rating DC | 24 VDC | |
| Current Rating | 10 A | |
| Illumination Color | Amber | |
| Termination Style | Screw | |
| IP Rating | IP20, IP65 | |
| Lamp Type | LED | |
| Series | HW | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Style | Panel Mount | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 35,27 € | 35,27 € | |
| 33,50 € | 335,00 € | |
| 31,74 € | 793,50 € | |
| 29,97 € | 1.498,50 € | |
| 28,98 € | 2.898,00 € |
Need more?