Reference Only
HW9Z-BLM
Switch Bezels / Switch Caps .
Datasheet
HW9Z-BLM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Covers | |
| Type | Boot | |
| For Use With | HW Series | |
| Designed for | 22 mm Pushbutton Switches | |
| IP Rating | IP65 | |
| Series | HW | |
| Length | 34.4 mm | |
| Material | Nitrile Rubber | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories | |
| Width | 29.2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,58 € | 8,58 € | |
| 7,15 € | 178,75 € | |
| 6,52 € | 326,00 € | |
| 5,94 € | 594,00 € | |
| 5,76 € | 1.440,00 € | |
| 5,60 € | 2.800,00 € | |
| 5,52 € | 5.520,00 € |
Need more?