Reference Only
HW9Z-CPM
Switch Bezels / Switch Caps .
Datasheet
HW9Z-CPM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Caps | |
| For Use With | 22 mm Pushbutton Switches | |
| Designed for | HW Series | |
| Series | HW | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,09 € | 8,18 € | |
| 3,37 € | 33,70 € | |
| 3,29 € | 82,25 € | |
| 2,95 € | 147,50 € | |
| 2,88 € | 288,00 € | |
| 2,69 € | 672,50 € | |
| 2,55 € | 1.275,00 € | |
| 2,48 € | 2.480,00 € |
Need more?