Reference Only
HW9Z-EMO-NP-TK2120
Switch Legend Plates & Labels .
Datasheet
HW9Z-EMO-NP-TK2120 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Legend Plates & Labels | |
| Designed for | 22 mm Pushbutton Switches | |
| Series | HW | |
| For Use With | HW Series | |
| Product Type | Switch Hardware | |
| Product | Labels | |
| Subcategory | Switch Accessories | |
| Type | Label Sticker |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919905060 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,33 € | 5,32 € | |
| 1,25 € | 31,25 € | |
| 1,23 € | 61,50 € | |
| 1,22 € | 122,00 € | |
| 1,10 € | 275,00 € | |
| 1,07 € | 535,00 € | |
| 1,04 € | 1.040,00 € | |
| 1,01 € | 5.050,00 € |
Need more?