Reference Only
HW9Z-LN
Switch Hardware .
Datasheet
HW9Z-LN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Locking Ring Plastic | |
| For Use With | HW Series | |
| Designed for | 22 mm Pushbutton Switches | |
| IP Rating | IP20 | |
| Series | HW | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 11 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,461 € | 11,52 € | |
| 0,451 € | 22,55 € | |
| 0,41 € | 41,00 € | |
| 0,406 € | 101,50 € | |
| 0,379 € | 189,50 € | |
| 0,373 € | 373,00 € |
Need more?