Reference Only
HW9Z-M
Switch Hardware .
Datasheet
HW9Z-M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Washer | |
| For Use With | HW Series | |
| Designed for | 22 mm Pushbutton Switches | |
| IP Rating | IP65 | |
| Series | HW | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 7 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,701 € | 7,01 € | |
| 0,666 € | 16,65 € | |
| 0,576 € | 28,80 € | |
| 0,563 € | 56,30 € | |
| 0,488 € | 122,00 € | |
| 0,468 € | 234,00 € | |
| 0,444 € | 444,00 € |
Need more?