Reference Only
HW9Z-PTS
Switch Hardware .
Datasheet
HW9Z-PTS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Screw | |
| For Use With | HW Series | |
| Designed for | 22 mm Pushbutton Switches | |
| IP Rating | IP20 | |
| Series | HW | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,55 € | 5,10 € | |
| 2,47 € | 61,75 € | |
| 2,35 € | 117,50 € | |
| 2,23 € | 223,00 € | |
| 2,19 € | 547,50 € | |
| 2,12 € | 1.060,00 € | |
| 2,06 € | 2.060,00 € | |
| 2,04 € | 5.100,00 € |
Need more?