Reference Only
HW9Z-SKP
Switch Hardware .
Datasheet
HW9Z-SKP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Replacement Key | |
| For Use With | 22 mm Pushbutton Switches | |
| Designed for | HW Series | |
| Series | HW | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8301700060 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,63 € | 8,63 € | |
| 7,81 € | 78,10 € | |
| 7,51 € | 187,75 € | |
| 7,28 € | 364,00 € | |
| 7,07 € | 707,00 € | |
| 6,80 € | 1.700,00 € | |
| 6,60 € | 3.300,00 € | |
| 6,40 € | 6.400,00 € |
Need more?