
HWAM-303
Switch Legend Plates & Labels .
Datasheet
HWAM-303 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Legend Plates & Labels | |
| Designed for | 22 mm Selector Switches | |
| Series | HW | |
| For Use With | HW Series | |
| Product Type | Switch Hardware | |
| Product | Labels | |
| Subcategory | Switch Accessories | |
| Type | Nameplate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,53 € | 95,30 € | |
| 9,03 € | 225,75 € | |
| 8,48 € | 424,00 € | |
| 8,03 € | 803,00 € | |
| 7,71 € | 1.927,50 € | |
| 7,54 € | 3.770,00 € | |
| 7,42 € | 7.420,00 € |
Need more?