
HWAV-C27
Switch Legend Plates & Labels .
Datasheet
HWAV-C27 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Legend Plates & Labels | |
| Designed for | 22 mm Pushbutton Switches | |
| For Use With | HW Series | |
| Product Type | Switch Hardware | |
| Product | Labels | |
| Subcategory | Switch Accessories | |
| Type | Nameplate Yellow |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,37 € | 5,37 € | |
| 4,70 € | 47,00 € | |
| 4,47 € | 111,75 € | |
| 4,28 € | 214,00 € | |
| 4,14 € | 414,00 € | |
| 3,93 € | 982,50 € | |
| 3,62 € | 1.810,00 € | |
| 3,46 € | 3.460,00 € |
Need more?