
HWAV-J27-Y
Switch Legend Plates & Labels .
Datasheet
HWAV-J27-Y DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Legend Plates & Labels | |
| Designed for | 22 mm Emergency Stop Switches | |
| For Use With | HW Series | |
| Product Type | Switch Hardware | |
| Product | Labels | |
| Subcategory | Switch Accessories | |
| Type | Nameplate Japanese Yellow |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,64 € | 126,40 € | |
| 11,67 € | 291,75 € | |
| 10,90 € | 545,00 € | |
| 10,21 € | 1.021,00 € | |
| 9,61 € | 2.402,50 € | |
| 9,28 € | 4.640,00 € | |
| 9,24 € | 9.240,00 € |
Need more?