
HWCB-MOUNT-HOLE-PLUG
Switch Bezels / Switch Caps .
Datasheet
HWCB-MOUNT-HOLE-PLUG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Covers | |
| Type | Hole Plug | |
| For Use With | TW Series | |
| Designed for | 22 mm Pushbutton Switches | |
| IP Rating | IP20 | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 37 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,137 € | 6,85 € | |
| 0,134 € | 13,40 € | |
| 0,121 € | 30,25 € | |
| 0,118 € | 59,00 € | |
| 0,116 € | 116,00 € | |
| 0,109 € | 272,50 € |
Need more?