Reference Only
HWZT-2.00MD
Obsolete
Resonators 2MHz 5V
Datasheet
HWZT-2.00MD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Resonators | |
| Frequency | 2 MHz | |
| Termination Style | Through Hole | |
| Tolerance | 0.5 % | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Series | HWZT-D | |
| Packaging | Bulk | |
| Height | 5 mm | |
| Lead Spacing | 5 mm | |
| Length | 9.5 mm | |
| Operating Supply Voltage | 5 V | |
| Product Type | Resonators | |
| Subcategory | Resonators | |
| Type | Washable Ceramic Resonator | |
| Width | 5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600030 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?