Reference Only
HX1T-AB1
New Product
Switch Hardware .
Datasheet
HX1T-AB1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Hardware | |
| Product | Accessories | |
| Type | Wireless Switch Transmitter | |
| For Use With | Wireless Switch | |
| IP Rating | IP65 | |
| Series | Assisted E-Stop | |
| Height | 33.3 mm | |
| Illumination | Non-IIlluminated | |
| Length | 55.2 mm | |
| Material | Polyamide (PA) | |
| Maximum Operating Temperature | + 40 C | |
| Minimum Operating Temperature | - 10 C | |
| Mounting Style | Wrist Strap | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 52.4 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509025 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 319,25 € | 319,25 € |
Need more?