Reference Only
HX5200NLT
Audio Transformers / Signal Transformers .
Datasheet
HX5200NLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Audio Transformers / Signal Transformers | |
| Product | LAN Transformers | |
| Type | Module | |
| Termination Style | SMD/SMT | |
| Frequency Range | 1 MHz to 125 MHz | |
| Inductance | 350 uH | |
| Isolation Voltage | 1.5 kV | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Channels | 2 Channel | |
| Package / Case | BGA | |
| Length | 14.73 mm | |
| Width | 17.27 mm | |
| Height | 11.18 mm | |
| Series | HX5200NLT | |
| Packaging | Reel | |
| Current Rating | 8 mA | |
| Maximum DC Resistance | 650 mOhms | |
| Product Type | Audio & Signal Transformers | |
| Shielding | Unshielded | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 340 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,87 € | 2.675,80 € | |
| 7,84 € | 6.664,00 € |
Need more?