Reference Only
IA611
Audio DSPs Shakira Smart Microphone - 4800 Pcs Reel
Datasheet
IA611 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Knowles | |
| Product Category | Audio DSPs | |
| Number of Channels | 1 Channel | |
| Maximum Clock Frequency | 43 MHz | |
| Interface Type | I2C, UART | |
| Maximum Data Rate | 13 Mbps | |
| Supply Voltage - Min | 1.71 V | |
| Supply Voltage - Max | 1.98 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Operating Supply Current | 320 uA | |
| Packaging | Reel | |
| Mounting Style | SMD/SMT | |
| Product Type | Audio DSPs | |
| Product | Audio Processors | |
| Subcategory | Audio ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?