Reference Only
IAA.01.121111
Antennas IAA.01 Iridium Automotive Magnetic Mount Antenna, 1.2M RG-174
Datasheet
IAA.01.121111 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | |
| Product | Indoor Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 1.616 GHz | |
| Maximum Frequency | 1.626 GHz | |
| Protocol - GPS, GLONASS | Iridium | |
| Mechanical Style | Module | |
| Style | Panel | |
| Gain | 3.7 dBi | |
| Bandwidth | 31.5 kHz | |
| Impedance | 50 Ohms | |
| VSWR | 1.2 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 1 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA Male | |
| Center Frequency | 1.621 GHz | |
| Application | Commercial | |
| Length | 40.5 mm | |
| Width | 38 mm | |
| Height | 12.3 mm | |
| Cable Type | 1.2 M RG174 | |
| Packaging | Bulk | |
| Cable Length | 1.2 m | |
| Polarization | RHCP | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8529109100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?