Reference Only
IAA170P
Obsolete
Solid State Relays - PCB Mount 350V 100mA Integrated
Datasheet
IAA170P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Solid State Relays - PCB Mount | |
| Packaging | Tube | |
| Mounting Style | PCB Mount | |
| Load Current Rating | 100 mA | |
| Load Voltage Rating | 350 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Control Voltage Range | 900 mVDC to 1.4 VDC | |
| Package / Case | SOIC-16 | |
| Output Type | MOSFET | |
| Input Current | 50 mA | |
| Length | 10.16 mm (0.4 in) | |
| Width | 7.493 mm (0.295 in) | |
| Height | 2.108 mm (0.083 in) | |
| Series | IAA170 | |
| Pd - Power Dissipation | 1 W | |
| Product Type | SSR - Solid State Relays | |
| Product | Solid State Relays | |
| Subcategory | Relays | |
| Termination Style | SMD/SMT | |
| Tradename | Clare |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?