Reference Only
IAG3-4659-1
Circuit Breakers .
Datasheet
IAG3-4659-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Circuit Breakers | |
| Product | Circuit Breakers | |
| Actuator Type | Toggle | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Illuminated | Non-Illuminated | |
| Mounting Style | Panel Mount | |
| Subcategory | Circuit Breakers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536200020 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 54,52 € | 163,56 € | |
| 47,63 € | 238,15 € | |
| 33,09 € | 827,25 € | |
| 29,07 € | 1.453,50 € | |
| 24,03 € | 2.403,00 € | |
| 22,06 € | 5.515,00 € | |
| 20,08 € | 10.040,00 € |
Need more?