Reference Only
IBR3Z1AD200
Pushbutton Switches - Industrial SPST-NO 0.4A 32VAC.
Datasheet
IBR3Z1AD200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | ||
| Actuator | Round | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPST | |
| Switch Function | OFF - (ON) | |
| Voltage Rating AC | 32 VAC | |
| Voltage Rating DC | 48 VDC | |
| Current Rating | 400 mA | |
| Cap Color | Black | |
| Termination Style | Quick Connect | |
| IP Rating | IP54 | |
| Housing Material | Thermoplastic (TP) | |
| Series | IB | |
| Actuator Style | Round | |
| Contact Plating | Gold | |
| Flammability Rating | UL 94 V-0 | |
| Life | 500000 Cycle | |
| Mounting Style | Panel Mount | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches | |
| Terminal Seal | Epoxy | |
| Type | Sealed |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,35 € | 717,50 € | |
| 13,74 € | 1.374,00 € | |
| 12,94 € | 3.235,00 € | |
| 12,37 € | 6.185,00 € |
Need more?