Reference Only

IBT1/4 47K 5%

Obsolete
Carbon Composition Resistors 47K OHM 5%

Manufacturer:

Mfr Part:
IBT1/4 47K 5%

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryCarbon Composition Resistors
SeriesIBT
Termination StyleAxial
Resistance47 kOhms
Power Rating250 mW (1/4 W)
Tolerance5 %
Voltage Rating250 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter2.4 mm
Length6.3 mm
PackagingBulk
Lead Spacing0.6 mm
Mounting StylePCB Mount
Product TypeCarbon Composition Resistors
ProductResistors Carbon Composition
SubcategoryResistors
TechnologyCarbon Comp

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533100060
TARIC8533100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?