Reference Only
IBT1-10-1
I/O Connectors URSA I/O Ultra Rugged Cable Socket Housing 10 POS
Datasheet
IBT1-10-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | I/O Connectors | |
| Product | I/O Connectors | |
| Gender | Female | |
| Number of Positions | 10 Position | |
| Pitch | 1 mm | |
| Mounting Style | Cable | |
| Termination Style | Crimp | |
| Series | IBT1 | |
| Packaging | Reel | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Tradename | URSA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?