Reference Only

ICA-314-SGG-L

IC & Component Sockets .

Manufacturer:

Mfr Part:
ICA-314-SGG-L

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSamtec
Product CategoryIC & Component Sockets
ProductDIP / SIP Sockets
Number of Positions14 Position
Number of Rows2 Row
TypeSocket Strip
Pitch2.54 mm
Termination StyleSolder Pin
Contact PlatingGold
Row Spacing7.62 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesICA
PackagingTube
Contact MaterialBeryllium Copper
Current Rating1 A
Flammability RatingUL 94 V-0
Housing MaterialPolyester
Mounting StyleThrough Hole
Product TypeIC & Component Sockets
SubcategoryIC & Component Sockets

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 64 / Multiples: 1)
Quantity Unit PriceExt. Price
3,11 €199,04 €
Need more?
Contact Us