Reference Only
ICEBLADELS
Antennas Ant Ext Blade SMA M-Connector.
Datasheet
ICEBLADELS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Antennas | |
| Product Type | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | |
| Product | Vehicle Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 698 MHz | |
| Maximum Frequency | 2.69 GHz | |
| Protocol - Cellular, NBIoT, LTE | 3G/4G, Cellular (NBIoT, LTE), DSRC | |
| Protocol - Sub GHz | IoT, ISM | |
| Mechanical Style | Module | |
| Style | Blade Tilt / Swivel | |
| Impedance | 50 Ohms | |
| VSWR | 2.5:1 | |
| Power Rating | 3 W | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 70 C | |
| Number of Bands | 2 Band | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA Male | |
| Center Frequency | 830 MHz, 2.2 GHz | |
| Application | Gateways, Set Top Boxes, M2M, IoT | |
| Length | 223.48 mm | |
| Width | 24.54 mm | |
| Cable Type | 16.4 ft RG174 | |
| Series | ICEBLADE | |
| Packaging | Bulk | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 154 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,14 € | 2.177,56 € | |
| 13,63 € | 3.407,50 € | |
| 13,43 € | 6.715,00 € |
Need more?