Reference Only
ICEFIN-GP
Antenna Accessories Ground Plane 15.8in OD, Aluminum.
Datasheet
ICEFIN-GP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Antenna Accessories | |
| Product | Grounding | |
| Type | Ground Plane | |
| For Use With | Ceiling Tile Mounting Kit | |
| Packaging | Bulk | |
| Product Type | Antenna Accessories | |
| Series | ICEFIN-x | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7616995190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 18,24 € | 1.824,00 € |
Need more?