Reference Only
ICH0141V1PC
Obsolete
DC/DC Converters - Through Hole 9-36Vin 12Vout + Log ISO 360W 1/2 Brick
Datasheet
ICH0141V1PC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | DC/DC Converters - Through Hole | |
| Isolation | Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 360 W | |
| Input Voltage - Min | 9 V | |
| Input Voltage - Max | 36 V | |
| Output Voltage-Channel 1 | 12 V | |
| Output Current-Channel 1 | 41 A | |
| Isolation Voltage | 2.25 kV | |
| Package / Case | Half Brick | |
| Length | 64 mm (2.52 in) | |
| Width | 61 mm (2.402 in) | |
| Height | 13.2 mm (0.52 in) | |
| Industry | Industrial | |
| Series | ICH 500 | |
| Input Voltage | 9 V to 36 V | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Through Hole | |
| Packaging | Tube | |
| Product Type | Isolated DC-DC Converters | |
| Product | Isolated | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?