Reference Only
ICL-28L
Inrush Current Limiters 28A Current Limiter Terminal Block Mnt.
Datasheet
ICL-28L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Inrush Current Limiters | |
| Mounting Style | Terminal Block | |
| Termination Style | Screw | |
| Current Rating | 48 A | |
| Voltage Rating | 180 VAC to 264 VAC | |
| Width | 42 mm | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 70 C | |
| Series | ICL-28 | |
| Compliance | EN55024, EN55035, EN61000-6-2 | |
| Power Rating | 6.44 kVA | |
| Product Type | Inrush Current Limiters | |
| Subcategory | Inrush Current Limiters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 36,93 € | 36,93 € | |
| 35,12 € | 175,60 € | |
| 33,56 € | 335,60 € | |
| 33,45 € | 1.672,50 € | |
| 33,31 € | 2.798,04 € | |
| 33,29 € | 5.592,72 € |
Need more?