Reference Only
ICL-28R
Power Supplies Accessories 28A Current Limiter DIN Rail Mnt.
Datasheet
ICL-28R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Power Supplies Accessories | |
| Product | Inrush Current Limiters | |
| Compliance | EN55024, EN55035, EN61000-6-2 | |
| Current Rating | 48 A | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Style | DIN Rail Mount | |
| Product Type | Inrush Current Limiters | |
| Subcategory | Inrush Current Limiters | |
| Termination Style | Screw | |
| Voltage Rating | 180 VAC to 264 VAC | |
| Width | 52.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 80 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 32,88 € | 2.630,40 € |
Need more?