Reference Only
ICMS2321AGFG281N10
New Product
Common Mode Chokes / Filters .
Datasheet
ICMS2321AGFG281N10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Common Mode Chokes / Filters | |
| Series | ICMS2321-10 | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Number of Channels | 1 Channel | |
| Inductance | 280 uH | |
| Impedance | 2.24 kOhms | |
| Tolerance | 30 % | |
| Maximum DC Current | 15 A | |
| Maximum DC Resistance | 7.4 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Length | 23.3 mm | |
| Width | 21.7 mm | |
| Height | 17 mm | |
| Product | Common Mode Chokes | |
| Type | High Current Common Mode Choke | |
| Application | DC/DC Converters, High Current and Temperature | |
| Core Material | Ferrite | |
| Filter Type | EMI | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 60 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,53 € | 211,80 € | |
| 3,27 € | 392,40 € | |
| 3,22 € | 966,00 € | |
| 3,01 € | 1.625,40 € | |
| 2,94 € | 2.998,80 € |
Need more?