Reference Only
ICO-624-NGT
IC & Component Sockets .
Datasheet
ICO-624-NGT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | IC & Component Sockets | |
| Product | DIP / SIP Sockets | |
| Number of Positions | 24 Position | |
| Number of Rows | 2 Row | |
| Type | Open Frame | |
| Pitch | 2.54 mm | |
| Termination Style | Through Hole | |
| Contact Plating | Gold | |
| Row Spacing | 15.24 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | ICO | |
| Packaging | Tube | |
| Contact Material | Brass | |
| Current Rating | 1 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Polyester | |
| Mounting Style | Straight Pin | |
| Product Type | IC & Component Sockets | |
| Subcategory | IC & Component Sockets |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 36 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,69 € | 168,84 € | |
| 4,68 € | 252,72 € | |
| 4,44 € | 479,52 € | |
| 3,59 € | 1.809,36 € | |
| 3,22 € | 3.245,76 € | |
| 3,08 € | 7.706,16 € |
Need more?