Reference Only
ICO-628-CTT
IC & Component Sockets .
Datasheet
ICO-628-CTT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | IC & Component Sockets | |
| Product | DIP / SIP Sockets | |
| Number of Positions | 28 Position | |
| Number of Rows | 2 Row | |
| Type | Open Frame | |
| Pitch | 2.54 mm | |
| Termination Style | Through Hole | |
| Contact Plating | Tin | |
| Row Spacing | 15.24 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | ICO | |
| Packaging | Tube | |
| Product Type | IC & Component Sockets | |
| Subcategory | IC & Component Sockets |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 48 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,38 € | 162,24 € | |
| 2,94 € | 329,28 € | |
| 2,73 € | 1.397,76 € | |
| 2,52 € | 2.540,16 € | |
| 2,28 € | 5.727,36 € |
Need more?