Reference Only
ICP3FAD2104
Pushbutton Switches - Industrial 5A 28VDC Blk/Tall Btn Fly Lead IP67.
Datasheet
ICP3FAD2104 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | ||
| Illuminated | Illuminated | |
| IP Rating | IP67 | |
| Series | IC | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 27,72 € | 693,00 € | |
| 26,29 € | 1.314,50 € | |
| 25,00 € | 2.500,00 € | |
| 23,52 € | 5.880,00 € |
Need more?